Phoenix Contact Distribution Block, 16 Way, 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm², 37A, 250

RS Stock No.: 187-9900Brand: Phoenix ContactManufacturers Part No.: 3270157Distrelec Article No.: 30085825
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

16

Termination Method

Push In

Wire Size

26 → 14 (Solid, Flexible) AWG

Housing Material

Polyamide

Current Rating

37A

Voltage Rating

250 V

Cable CSA

0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm²

Length

63.6mm

Width

8.3mm

Height

54mm

Colour

Black, Grey

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-60°C

Country of Origin

Poland

Stock information temporarily unavailable.

€ 101.20

€ 101.20 1 Bag of 5 (ex VAT)

€ 120.43

€ 120.43 1 Bag of 5 (inc. VAT)

Phoenix Contact Distribution Block, 16 Way, 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm², 37A, 250

€ 101.20

€ 101.20 1 Bag of 5 (ex VAT)

€ 120.43

€ 120.43 1 Bag of 5 (inc. VAT)

Phoenix Contact Distribution Block, 16 Way, 0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm², 37A, 250
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

16

Termination Method

Push In

Wire Size

26 → 14 (Solid, Flexible) AWG

Housing Material

Polyamide

Current Rating

37A

Voltage Rating

250 V

Cable CSA

0.14 → 1.5 (Flexible) mm², 0.14 → 2.5 (Solid) mm²

Length

63.6mm

Width

8.3mm

Height

54mm

Colour

Black, Grey

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-60°C

Country of Origin

Poland