Phoenix Contact 3270200 PTC 4 Series Black, 6mm², Single-Level

Technical Document
Specifications
Brand
Phoenix ContactColour
Black
Number of Levels
Single
American Wire Gauge
10AWG
Series
PTC 4
Cable CSA
6mm²
Current Rating
6.3A
Model Number
PTC 4-HESI (5X20)
Country of Origin
China
€ 369.50
€ 7.39 Each (In a Pack of 50) (ex VAT)
€ 439.70
€ 8.794 Each (In a Pack of 50) (inc. VAT)
50
€ 369.50
€ 7.39 Each (In a Pack of 50) (ex VAT)
€ 439.70
€ 8.794 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Black
Number of Levels
Single
American Wire Gauge
10AWG
Series
PTC 4
Cable CSA
6mm²
Current Rating
6.3A
Model Number
PTC 4-HESI (5X20)
Country of Origin
China