E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact, 1532 GB/T Electric vehicle connector, 32A, 500mm Cable

RS Stock No.: 521-668Brand: Phoenix ContactManufacturers Part No.: EV-T2M3SO12-4P-R-B-SET
View all in EV Connectors

Technical Document

Specifications

Range

1532

Series

1532

Connector Type

GB/T

Current Rating

32A

Cable Length

500mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 1532 GB/T Electric vehicle connector, 32A, 500mm Cable

P.O.A.

Phoenix Contact, 1532 GB/T Electric vehicle connector, 32A, 500mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

1532

Series

1532

Connector Type

GB/T

Current Rating

32A

Cable Length

500mm

Country of Origin

Germany