E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact FL SWITCH IRT 2TX 2POF Series DIN Rail Mount Industrial Ethernet Switch, 2 RJ45 Ports, 10/100Mbit/s

RS Stock No.: 135-611Brand: Phoenix ContactManufacturers Part No.: FL SWITCH IRT 2TX 2POF
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

Transmission Length

100m

RJ45 Ports

2

Nominal Supply Voltage

24V dc

Fibre Port Type

POF-SC RJ

Mounting

DIN Rail

Series

FL SWITCH IRT 2TX 2POF

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FL SWITCH IRT 2TX 2POF Series DIN Rail Mount Industrial Ethernet Switch, 2 RJ45 Ports, 10/100Mbit/s

P.O.A.

Phoenix Contact FL SWITCH IRT 2TX 2POF Series DIN Rail Mount Industrial Ethernet Switch, 2 RJ45 Ports, 10/100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

Transmission Length

100m

RJ45 Ports

2

Nominal Supply Voltage

24V dc

Fibre Port Type

POF-SC RJ

Mounting

DIN Rail

Series

FL SWITCH IRT 2TX 2POF

Country of Origin

Germany