Technical Document
Specifications
Brand
Phoenix ContactSeries
5-SMD R32, 5/ 3-HH-2, PTSM 0
Pitch
2.5mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Solder Mount
Country of Origin
India
Stock information temporarily unavailable.
€ 10.55
€ 10.55 1 Box of 5 (ex VAT)
€ 12.55
€ 12.55 1 Box of 5 (inc. VAT)
Phoenix Contact 5-SMD R32, 5/ 3-HH-2, PTSM 0 Series Straight Solder Mount PCB Header, 3 Contact(s), 2.5mm Pitch, 1
1
€ 10.55
€ 10.55 1 Box of 5 (ex VAT)
€ 12.55
€ 12.55 1 Box of 5 (inc. VAT)
Phoenix Contact 5-SMD R32, 5/ 3-HH-2, PTSM 0 Series Straight Solder Mount PCB Header, 3 Contact(s), 2.5mm Pitch, 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
5-SMD R32, 5/ 3-HH-2, PTSM 0
Pitch
2.5mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Solder Mount
Country of Origin
India