Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Double
Series
PITTBS
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Current Rating
22A
Voltage Rating
500 V
Country of Origin
Poland
You may be interested in
Phoenix Contact 3210570 PTTB 2.5 BU Series Blue, 0.14 → 4mm², Double-Level, Push In Termination, ATEXBrand: Phoenix Contact
€ 4.189Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Phoenix Contact PITTBS Series Blue Double Level Terminal Block, 0.14 → 4mm², Double-Level, Push In Termination
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Phoenix Contact PITTBS Series Blue Double Level Terminal Block, 0.14 → 4mm², Double-Level, Push In Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3210570 PTTB 2.5 BU Series Blue, 0.14 → 4mm², Double-Level, Push In Termination, ATEXBrand: Phoenix Contact
€ 4.189Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Double
Series
PITTBS
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Current Rating
22A
Voltage Rating
500 V
Country of Origin
Poland
You may be interested in
Phoenix Contact 3210570 PTTB 2.5 BU Series Blue, 0.14 → 4mm², Double-Level, Push In Termination, ATEXBrand: Phoenix Contact
€ 4.189Each (In a Pack of 10) (ex VAT)