E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Contact Insert, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, SACC Series

RS Stock No.: 287-7744Brand: Phoenix ContactManufacturers Part No.: SACC-CI-M12FSL-4FE-L180 THR SH GR TDistrelec Article No.: 30131715
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 974.40

€ 16.24 Each (In a Pack of 60) (ex VAT)

€ 1,159.54

€ 19.326 Each (In a Pack of 60) (inc. VAT)

Phoenix Contact Contact Insert, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, SACC Series

€ 974.40

€ 16.24 Each (In a Pack of 60) (ex VAT)

€ 1,159.54

€ 19.326 Each (In a Pack of 60) (inc. VAT)

Phoenix Contact Contact Insert, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Country of Origin

Germany