Technical Document
Specifications
Brand
Phoenix ContactHead Type
Phillips
Type
Screw Insert
Size
PH 1 x 70 mm
Material
Steel
Overall Length
70 mm
Drive Size
1/4 in
Drive Type
Pozidriv
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 48.79
€ 48.79 1 Pack of 1 (ex VAT)
€ 58.06
€ 58.06 1 Pack of 1 (inc. VAT)
Phoenix Contact Phillips Driver Bit, PH 1 x 70 mm Tip, 1/4 in Drive, Pozidriv Drive, 70 mm Overall
1
€ 48.79
€ 48.79 1 Pack of 1 (ex VAT)
€ 58.06
€ 58.06 1 Pack of 1 (inc. VAT)
Phoenix Contact Phillips Driver Bit, PH 1 x 70 mm Tip, 1/4 in Drive, Pozidriv Drive, 70 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactHead Type
Phillips
Type
Screw Insert
Size
PH 1 x 70 mm
Material
Steel
Overall Length
70 mm
Drive Size
1/4 in
Drive Type
Pozidriv
Country of Origin
Czech Republic