E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Picard Crow Bar, 175 mm Length

RS Stock No.: 269-4043Brand: PicardManufacturers Part No.: 0004699-001
brand-logo
View all in Crow Bars

Technical Document

Specifications

Brand

Picard

Material

Steel

Overall Length

175 mm

Claw Ended

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 19.99

€ 19.99 Each (ex VAT)

€ 23.79

€ 23.79 Each (inc. VAT)

Picard Crow Bar, 175 mm Length

€ 19.99

€ 19.99 Each (ex VAT)

€ 23.79

€ 23.79 Each (inc. VAT)

Picard Crow Bar, 175 mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Picard

Material

Steel

Overall Length

175 mm

Claw Ended

Yes

Country of Origin

China