Technical Document
Specifications
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Series
PicoScope 3000
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Country of Origin
United Kingdom
€ 1,012.67
€ 1,012.67 Each (ex VAT)
€ 1,205.08
€ 1,205.08 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,012.67
€ 1,012.67 Each (ex VAT)
€ 1,205.08
€ 1,205.08 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Series
PicoScope 3000
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Country of Origin
United Kingdom