Technical Document
Specifications
Brand
pico TechnologyBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
USB
Series
PicoScope 6000E
Minimum Vertical Sensitivity
2mV/div
Waveform Refresh Rate
300000
Dimensions
245 x 192 x 61.5mm
Minimum Time Base
1ns/div
Rise Time
< 850ps
Power Source
AC Adapter
Maximum Vertical Sensitivity
4mV/div
Digital/Analogue
Analogue
Country of Origin
United Kingdom
€ 12,197.98
€ 12,197.98 Each (ex VAT)
€ 14,515.60
€ 14,515.60 Each (inc. VAT)
Calibration type
No Calibration
1
€ 12,197.98
€ 12,197.98 Each (ex VAT)
€ 14,515.60
€ 14,515.60 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
USB
Series
PicoScope 6000E
Minimum Vertical Sensitivity
2mV/div
Waveform Refresh Rate
300000
Dimensions
245 x 192 x 61.5mm
Minimum Time Base
1ns/div
Rise Time
< 850ps
Power Source
AC Adapter
Maximum Vertical Sensitivity
4mV/div
Digital/Analogue
Analogue
Country of Origin
United Kingdom