Pico Technology 9402-05 PicoScope 9000 Series, 5GHz PC Based Oscilloscope, 2 Analogue Channels

RS Stock No.: 232-2199Brand: Pico TechnologyManufacturers Part No.: PQ211
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

5GHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

USB

Oscilloscope Form

SXRTO

Memory Depth

250kpts

Sample Rate Random

1000 Gsps

Series

PicoScope 9000

Maximum Vertical Sensitivity

250mV/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

10mV/div

Plug Type

Universal

Vertical Resolution

12 bit

Minimum Time Base

0.05ns/div

Power Source

AC Adapter

Rise Time

50ps

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 19,153.29

€ 19,153.29 Each (ex VAT)

€ 22,792.42

€ 22,792.42 Each (inc. VAT)

Pico Technology 9402-05 PicoScope 9000 Series, 5GHz PC Based Oscilloscope, 2 Analogue Channels

€ 19,153.29

€ 19,153.29 Each (ex VAT)

€ 22,792.42

€ 22,792.42 Each (inc. VAT)

Pico Technology 9402-05 PicoScope 9000 Series, 5GHz PC Based Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

5GHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

USB

Oscilloscope Form

SXRTO

Memory Depth

250kpts

Sample Rate Random

1000 Gsps

Series

PicoScope 9000

Maximum Vertical Sensitivity

250mV/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

10mV/div

Plug Type

Universal

Vertical Resolution

12 bit

Minimum Time Base

0.05ns/div

Power Source

AC Adapter

Rise Time

50ps

Country of Origin

Lithuania