E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pico Technology TA066 Test Probe Accessory Kit, For Use With TA133 Probes, TA150 Probes

RS Stock No.: 898-6848Brand: Pico TechnologyManufacturers Part No.: TA066
brand-logo

Technical Document

Specifications

Accessory Type

Basic Accessory Kit

For Use With

TA133 Probes, TA150 Probes

Country of Origin

Germany

Product details

Pico 2.5 mm Oscilloscope Probe Basic Accessory Kit TA066

Pico TA066 is a basic accessory kit for 2.5 mm passive probes. The TA066 kit contains:15cm ground lead; 0.5mm Solid tip CuBe; 0.5mm spring tip gold plated; 2.5mm sprung hook. Compatible probes are: TA061 ( 898-6832 ) 1.5 GHz low-impedance probe with SMA; TA062 ( 898-6836 )1.5 GHz low-impedance probe with BNC; TA150 ( 898-6826 )350 MHz high-impedance probe; TA133 ( 898-6820 ) 500 MHz high-impedance probe. Pico ergonomically designed passive oscilloscope probes are suitable for use with the PicoScope range of USB oscilloscopes and all major brands of oscilloscopes.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 46.23

€ 46.23 Each (ex VAT)

€ 55.01

€ 55.01 Each (inc. VAT)

Pico Technology TA066 Test Probe Accessory Kit, For Use With TA133 Probes, TA150 Probes

€ 46.23

€ 46.23 Each (ex VAT)

€ 55.01

€ 55.01 Each (inc. VAT)

Pico Technology TA066 Test Probe Accessory Kit, For Use With TA133 Probes, TA150 Probes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Basic Accessory Kit

For Use With

TA133 Probes, TA150 Probes

Country of Origin

Germany

Product details

Pico 2.5 mm Oscilloscope Probe Basic Accessory Kit TA066

Pico TA066 is a basic accessory kit for 2.5 mm passive probes. The TA066 kit contains:15cm ground lead; 0.5mm Solid tip CuBe; 0.5mm spring tip gold plated; 2.5mm sprung hook. Compatible probes are: TA061 ( 898-6832 ) 1.5 GHz low-impedance probe with SMA; TA062 ( 898-6836 )1.5 GHz low-impedance probe with BNC; TA150 ( 898-6826 )350 MHz high-impedance probe; TA133 ( 898-6820 ) 500 MHz high-impedance probe. Pico ergonomically designed passive oscilloscope probes are suitable for use with the PicoScope range of USB oscilloscopes and all major brands of oscilloscopes.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.