Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

Pilz PSENmag Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8

RS Stock No.: 619-2846Brand: PilzManufacturers Part No.: 505223
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

8 mm

Series

PSENmag

IP Rating

IP65, IP67

Hazardous Area Certification

ATEX

Length

30mm

Width

(Dia) 28mm

Depth

16mm

Country of Origin

Switzerland

Product details

PSENmag, Hazardous Area, Round

Just one safety switch is sufficient for applications up to Cat 4 of EN954-1 - saving on wiring
Possible to provide protection against defeat in accordance with VDE 060 by concealing the installation
Simplified installation and adjustment
For use in EX area Category 3, Zones 2 and 22 in accordance with EN50021

Supplied with

Actuator

Approvals

BG, cUL, CCC, TUV, ATEX

Standards

EN954-1 (Cat 4), EN60204-1, EN60947-5-3

Stock information temporarily unavailable.

€ 210.57

€ 210.57 Each (ex VAT)

€ 250.58

€ 250.58 Each (inc. VAT)

Pilz PSENmag Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8

€ 210.57

€ 210.57 Each (ex VAT)

€ 250.58

€ 250.58 Each (inc. VAT)

Pilz PSENmag Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

8 mm

Series

PSENmag

IP Rating

IP65, IP67

Hazardous Area Certification

ATEX

Length

30mm

Width

(Dia) 28mm

Depth

16mm

Country of Origin

Switzerland

Product details

PSENmag, Hazardous Area, Round

Just one safety switch is sufficient for applications up to Cat 4 of EN954-1 - saving on wiring
Possible to provide protection against defeat in accordance with VDE 060 by concealing the installation
Simplified installation and adjustment
For use in EX area Category 3, Zones 2 and 22 in accordance with EN50021

Supplied with

Actuator

Approvals

BG, cUL, CCC, TUV, ATEX

Standards

EN954-1 (Cat 4), EN60204-1, EN60947-5-3