E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pilz PNOZmulti Mini Series Safety Controller, 12 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 744-8737Brand: PilzManufacturers Part No.: 772001
brand-logo

Technical Document

Specifications

Brand

Pilz

Series

PNOZmulti Mini

Number of Safety Inputs

12

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

2 A

Contact Voltage Rating

250 V ac

Depth

120mm

Length

100mm

Width

45mm

Dimensions

100 x 45 x 120 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Pilz PNOZmulti Mini Series Safety Controller, 12 Safety Inputs, 4 Safety Outputs, 24 V dc

P.O.A.

Pilz PNOZmulti Mini Series Safety Controller, 12 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Pilz

Series

PNOZmulti Mini

Number of Safety Inputs

12

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

2 A

Contact Voltage Rating

250 V ac

Depth

120mm

Length

100mm

Width

45mm

Dimensions

100 x 45 x 120 mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more