Technical Document
Specifications
Brand
PilzRange
PNOZ mml1p
Number of I/O
64
Number of Safety Inputs
32
Display Type
LED
Number of Safety Outputs
32
Expansion Available
Yes
Supply Voltage
24 V dc
Terminal Type
Cage Clamp, Screw
IP Rating
IP20, IP54
Depth
120mm
Length
100mm
Width
22.5mm
Dimensions
100 x 22.5 x 120 mm
Country of Origin
Germany
€ 551.30
€ 551.30 Each (ex VAT)
€ 656.05
€ 656.05 Each (inc. VAT)
1
€ 551.30
€ 551.30 Each (ex VAT)
€ 656.05
€ 656.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PilzRange
PNOZ mml1p
Number of I/O
64
Number of Safety Inputs
32
Display Type
LED
Number of Safety Outputs
32
Expansion Available
Yes
Supply Voltage
24 V dc
Terminal Type
Cage Clamp, Screw
IP Rating
IP20, IP54
Depth
120mm
Length
100mm
Width
22.5mm
Dimensions
100 x 22.5 x 120 mm
Country of Origin
Germany