Pilz PNOZ m EF Safety Controller, 4 Safety Inputs, 24 V dc

RS Stock No.: 191-9885Brand: PilzManufacturers Part No.: 772160Distrelec Article No.: 30262246
brand-logo

Technical Document

Specifications

Brand

Pilz

Range

PNOZ m EF

Number of Safety Inputs

4

Safety Category

4

SIL

SIL 3

Expansion Available

Yes

Supply Voltage

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Depth

120mm

Length

98mm

Width

22.5mm

Dimensions

98 x 22.5 x 120 mm

Country of Origin

Germany

€ 1,202.75

€ 1,202.75 Each (ex VAT)

€ 1,431.27

€ 1,431.27 Each (inc. VAT)

Pilz PNOZ m EF Safety Controller, 4 Safety Inputs, 24 V dc

€ 1,202.75

€ 1,202.75 Each (ex VAT)

€ 1,431.27

€ 1,431.27 Each (inc. VAT)

Pilz PNOZ m EF Safety Controller, 4 Safety Inputs, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pilz

Range

PNOZ m EF

Number of Safety Inputs

4

Safety Category

4

SIL

SIL 3

Expansion Available

Yes

Supply Voltage

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Depth

120mm

Length

98mm

Width

22.5mm

Dimensions

98 x 22.5 x 120 mm

Country of Origin

Germany