E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pilz PNOZ X P2HZ X3 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 362-0174Brand: PilzManufacturers Part No.: 774350Distrelec Article No.: 30077750
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Monitored

Range

PNOZ X

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

P2HZ X3

Width

22.5mm

Depth

121mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

PILZ P2HZ X3 Safety Relay

The PILZ P2HZ X3 range is an affordable, durable and reliable safety relay designed with two handed control units in mind. Useful when you need to control your press controllers and safety circuits.

Features and benefits

• Specially designed for two handed control/operation. The P2HZ series will not function unless the operator has their hands outside the danger zone area during hazardous movement.
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Suitable for DIN rail mounting
• Durable and has an extended service life vs. competitors
• Positive guided relay outputs (2 safety contacts, 1 auxiliary)

Safety features

• The relay will provide the circuit self-monitoring.
• The safety functions of the device remain in effect even in the case of component failures.
• The relay will prevent the circuit from further press strokes in the case of, relay failures, contact welding, coil defects or open/short circuits.

Applications

• Mechanical presses
• Hydraulic presses
• General safety circuits (in accordance with EN 60204-1)

Technical safety parameters

• EN 60204-1
• EN 954-1
• EN (IEC) 62061
• EN ISO 13849-1
• IEC 61511 – SIL 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 659.41

€ 659.41 Each (ex VAT)

€ 784.70

€ 784.70 Each (inc. VAT)

Pilz PNOZ X P2HZ X3 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

€ 659.41

€ 659.41 Each (ex VAT)

€ 784.70

€ 784.70 Each (inc. VAT)

Pilz PNOZ X P2HZ X3 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Monitored

Range

PNOZ X

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

P2HZ X3

Width

22.5mm

Depth

121mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

PILZ P2HZ X3 Safety Relay

The PILZ P2HZ X3 range is an affordable, durable and reliable safety relay designed with two handed control units in mind. Useful when you need to control your press controllers and safety circuits.

Features and benefits

• Specially designed for two handed control/operation. The P2HZ series will not function unless the operator has their hands outside the danger zone area during hazardous movement.
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Suitable for DIN rail mounting
• Durable and has an extended service life vs. competitors
• Positive guided relay outputs (2 safety contacts, 1 auxiliary)

Safety features

• The relay will provide the circuit self-monitoring.
• The safety functions of the device remain in effect even in the case of component failures.
• The relay will prevent the circuit from further press strokes in the case of, relay failures, contact welding, coil defects or open/short circuits.

Applications

• Mechanical presses
• Hydraulic presses
• General safety circuits (in accordance with EN 60204-1)

Technical safety parameters

• EN 60204-1
• EN 954-1
• EN (IEC) 62061
• EN ISO 13849-1
• IEC 61511 – SIL 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more