Technical Document
Specifications
Brand
PilzMounting Type
Surface Mount
Contact Configuration
1NO + 2NC
Push Button Actuation
Stop
Series
PIT gb
Illuminated
Yes
IP Rating
IP65
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 352.03
€ 352.03 Each (ex VAT)
€ 418.92
€ 418.92 Each (inc. VAT)
Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button, Surface Mount, 1NO + 2NC, IP65
1
€ 352.03
€ 352.03 Each (ex VAT)
€ 418.92
€ 418.92 Each (inc. VAT)
Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button, Surface Mount, 1NO + 2NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PilzMounting Type
Surface Mount
Contact Configuration
1NO + 2NC
Push Button Actuation
Stop
Series
PIT gb
Illuminated
Yes
IP Rating
IP65
Country of Origin
Switzerland