Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pilz Single/Dual-Channel Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 759-285Brand: PilzManufacturers Part No.: P2HZ5 24VDC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

2

Auxiliary Contacts

2

Range

PNOZ X

Terminal Type

Screw

Width

90mm

Depth

110mm

Length

87mm

Product details

Two Hand Safety Relay

24V d.c. at the two-hand pushbuttons
Feedback control loop for monitoring external contactors/relays

Standards

BS EN 60204-1, PREN 574, EN 954, IEC 204-1, VDE 0113
P1HZ2 – BSEN 574 Type IIIA, Category 1 to BSEN 954-1
P2HZ5 - BSEN 574 Type IIIC, Category 4 to BSEN 954-1

Stock information temporarily unavailable.

P.O.A.

Pilz Single/Dual-Channel Safety Relay, 24V dc, 2 Safety Contacts

P.O.A.

Pilz Single/Dual-Channel Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

2

Auxiliary Contacts

2

Range

PNOZ X

Terminal Type

Screw

Width

90mm

Depth

110mm

Length

87mm

Product details

Two Hand Safety Relay

24V d.c. at the two-hand pushbuttons
Feedback control loop for monitoring external contactors/relays

Standards

BS EN 60204-1, PREN 574, EN 954, IEC 204-1, VDE 0113
P1HZ2 – BSEN 574 Type IIIA, Category 1 to BSEN 954-1
P2HZ5 - BSEN 574 Type IIIC, Category 4 to BSEN 954-1