Technical Document
Specifications
Brand
PinetCatch Type
Roller Catch
Material
Plastic
Dimensions
53 x 14mm
Catch Fixing Hole Distance
44.0mm
Length
53.0mm
Width
14.0mm
Fixing Hole Size
3.2mm
Country of Origin
France
Product details
Roller Catch and Staple
White plastic roller latch
Resistance of 1 to 1.5Kg
Catch and staple ordered separately
€ 11.32
€ 5.66 Each (In a Pack of 2) (ex VAT)
€ 13.47
€ 6.735 Each (In a Pack of 2) (inc. VAT)
2
€ 11.32
€ 5.66 Each (In a Pack of 2) (ex VAT)
€ 13.47
€ 6.735 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 5.66 | € 11.32 |
10 - 18 | € 5.33 | € 10.66 |
20 - 58 | € 5.14 | € 10.28 |
60+ | € 4.88 | € 9.76 |
Technical Document
Specifications
Brand
PinetCatch Type
Roller Catch
Material
Plastic
Dimensions
53 x 14mm
Catch Fixing Hole Distance
44.0mm
Length
53.0mm
Width
14.0mm
Fixing Hole Size
3.2mm
Country of Origin
France
Product details
Roller Catch and Staple
White plastic roller latch
Resistance of 1 to 1.5Kg
Catch and staple ordered separately