Pinet Stainless Steel Carry Handle 1973832

RS Stock No.: 183-1629Brand: PinetManufacturers Part No.: 1973832
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

Pinet

Flush Mount

Yes

Material

Stainless Steel

Dimensions

120 x 62mm

Height

62mm

Width

120mm

Handle Material

Stainless Steel

Mounting Thread Standard

Metric

Country of Origin

France

Stock information temporarily unavailable.

€ 79.25

€ 79.25 1 Pair (ex VAT)

€ 94.31

€ 94.31 1 Pair (inc. VAT)

Pinet Stainless Steel Carry Handle 1973832

€ 79.25

€ 79.25 1 Pair (ex VAT)

€ 94.31

€ 94.31 1 Pair (inc. VAT)

Pinet Stainless Steel Carry Handle 1973832
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pinet

Flush Mount

Yes

Material

Stainless Steel

Dimensions

120 x 62mm

Height

62mm

Width

120mm

Handle Material

Stainless Steel

Mounting Thread Standard

Metric

Country of Origin

France