Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Concealed Hinge
Closing Type
Free Swinging
Length
44mm
Width
104.5mm
Thickness
26mm
Fixing Method
Screw
Country of Origin
France
Product details
Pinet Stainless Steel Sprin Loaded Concealed Hinge
€ 51.58
€ 25.79 Each (In a Pack of 2) (ex VAT)
€ 61.38
€ 30.69 Each (In a Pack of 2) (inc. VAT)
2
€ 51.58
€ 25.79 Each (In a Pack of 2) (ex VAT)
€ 61.38
€ 30.69 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 25.79 | € 51.58 |
10 - 18 | € 24.41 | € 48.82 |
20 - 58 | € 23.49 | € 46.98 |
60+ | € 22.24 | € 44.48 |
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Concealed Hinge
Closing Type
Free Swinging
Length
44mm
Width
104.5mm
Thickness
26mm
Fixing Method
Screw
Country of Origin
France
Product details