Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 2.5mm

RS Stock No.: 407-7228Brand: Pinet
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

80mm

Width

80mm

Thickness

2.5mm

Country of Origin

France

Product details

Small Steel & Stainless Steel

Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel

You may be interested in
Pinet Stainless Steel Butt Hinge, 70mm x 70mm x 2mm
€ 28.489Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm
€ 33.641Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

€ 61.66

€ 30.83 Each (In a Pack of 2) (ex VAT)

€ 73.38

€ 36.688 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 2.5mm

€ 61.66

€ 30.83 Each (In a Pack of 2) (ex VAT)

€ 73.38

€ 36.688 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 30.83€ 61.66
10 - 18€ 29.73€ 59.46
20 - 58€ 28.61€ 57.22
60+€ 27.09€ 54.18
You may be interested in
Pinet Stainless Steel Butt Hinge, 70mm x 70mm x 2mm
€ 28.489Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm
€ 33.641Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

80mm

Width

80mm

Thickness

2.5mm

Country of Origin

France

Product details

Small Steel & Stainless Steel

Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel

You may be interested in
Pinet Stainless Steel Butt Hinge, 70mm x 70mm x 2mm
€ 28.489Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm
€ 33.641Each (In a Pack of 2) (ex VAT)