Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pinet Stainless Steel with a Fixed Pin, 61.5mm x 40mm x 1.5mm

RS Stock No.: 270-2821Brand: Pinet
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Length

61.5mm

Width

40mm

Thickness

1.5mm

Pin Style

Fixed

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel with a Fixed Pin, 61.5mm x 40mm x 1.5mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel with a Fixed Pin, 61.5mm x 40mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Length

61.5mm

Width

40mm

Thickness

1.5mm

Pin Style

Fixed

You may be interested in