Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Planet-Wattohm PVC Cable Trunking Accessory, 50 x 50mm, Logix

RS Stock No.: 364-9844Brand: Planet-WattohmManufacturers Part No.: 48058
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Trunking Accessory Type

Bench Trunking Unit

Material

PVC

Width

50 mm

Height

50mm

Dimensions

50 x 50mm

Series

Logix

Country of Origin

France

Product details

PVC LOGIX® 45

LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.
Multi-cover profiles to separate power supplies.
Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).
Perforated bottoms.
The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.
Available in several different sizes, in 2-metre lengths, without cover.
Range of accessories available separately.

Standard: NFC 68-102

Stock information temporarily unavailable.

€ 14.12

€ 14.12 Each (ex VAT)

€ 16.80

€ 16.80 Each (inc. VAT)

Planet-Wattohm PVC Cable Trunking Accessory, 50 x 50mm, Logix

€ 14.12

€ 14.12 Each (ex VAT)

€ 16.80

€ 16.80 Each (inc. VAT)

Planet-Wattohm PVC Cable Trunking Accessory, 50 x 50mm, Logix
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 14.12
10 - 49€ 13.65
50+€ 13.08

Technical Document

Specifications

Trunking Accessory Type

Bench Trunking Unit

Material

PVC

Width

50 mm

Height

50mm

Dimensions

50 x 50mm

Series

Logix

Country of Origin

France

Product details

PVC LOGIX® 45

LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.
Multi-cover profiles to separate power supplies.
Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).
Perforated bottoms.
The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.
Available in several different sizes, in 2-metre lengths, without cover.
Range of accessories available separately.

Standard: NFC 68-102