Planet WGS-5225-8P2S, Managed Switch 8 Port Network Switch RJ-45

RS Stock No.: 640-468Brand: PlanetManufacturers Part No.: WGS-5225-8P2S
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Planet

Number Of Ports

8

Switch Type

Managed Switch

Model

WGS-5225-8P2S

Plug Type

RJ-45

Country of Origin

Taiwan, Province Of China

€ 686.67

€ 686.67 Each (ex VAT)

€ 817.14

€ 817.14 Each (inc. VAT)

Planet WGS-5225-8P2S, Managed Switch 8 Port Network Switch RJ-45

€ 686.67

€ 686.67 Each (ex VAT)

€ 817.14

€ 817.14 Each (inc. VAT)

Planet WGS-5225-8P2S, Managed Switch 8 Port Network Switch RJ-45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Planet

Number Of Ports

8

Switch Type

Managed Switch

Model

WGS-5225-8P2S

Plug Type

RJ-45

Country of Origin

Taiwan, Province Of China