Technical Document
Specifications
Brand
PMACable Clip/Clamp Style
Mount Clip
Maximum Bundle Diameter
50mm
Affixing Method
Screw
Material
Nylon 66
Colour
Black
Length
67.5mm
Width
20 mm
Depth
68mm
Dimensions [L x W x D]
67.5 x 20 x 68mm
Dimensions [L x W (x D)]
67.5 x 20 x 68mm
Country of Origin
Switzerland
Product details
Conduit Clip
One-piece Conduit Clips feature an integrated safety clip (reopened with a screwdriver), single hole fixing and offer optimal strain relief due to integrated rib, they can be used to support all PMA conduits in machine and overhead installations.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
€ 34.59
€ 34.59 1 Pack of 4 (ex VAT)
€ 41.16
€ 41.16 1 Pack of 4 (inc. VAT)
1
€ 34.59
€ 34.59 1 Pack of 4 (ex VAT)
€ 41.16
€ 41.16 1 Pack of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 34.59 |
10 - 49 | € 33.31 |
50+ | € 32.03 |
Technical Document
Specifications
Brand
PMACable Clip/Clamp Style
Mount Clip
Maximum Bundle Diameter
50mm
Affixing Method
Screw
Material
Nylon 66
Colour
Black
Length
67.5mm
Width
20 mm
Depth
68mm
Dimensions [L x W x D]
67.5 x 20 x 68mm
Dimensions [L x W (x D)]
67.5 x 20 x 68mm
Country of Origin
Switzerland
Product details
Conduit Clip
One-piece Conduit Clips feature an integrated safety clip (reopened with a screwdriver), single hole fixing and offer optimal strain relief due to integrated rib, they can be used to support all PMA conduits in machine and overhead installations.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: