Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

PMA T Piece, Cable Conduit Fitting, 25mm Nominal Size, Polyamide, Black

RS Stock No.: 314-8644Brand: PMAManufacturers Part No.: BFTD-232323GT
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

25mm

Fitting Type

T Piece

Material

Polyamide

Colour

Black

IP Rating

IP66

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

PMA T Piece, Cable Conduit Fitting, 25mm Nominal Size, Polyamide, Black

P.O.A.

Each (In a Pack of 2) (ex VAT)

PMA T Piece, Cable Conduit Fitting, 25mm Nominal Size, Polyamide, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Size

25mm

Fitting Type

T Piece

Material

Polyamide

Colour

Black

IP Rating

IP66

You may be interested in