E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PMA Flexible Conduit, 32mm Nominal Diameter, Polyamide, Black

RS Stock No.: 260-7748Brand: PMAManufacturers Part No.: CG-32B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

32mm

Material

Polyamide

Conduit Type

Flexible

Outer Diameter

34.5mm

Colour

Black

Interior Diameter

29mm

Length

10m

IP Rating

IP54, IP66, IP68

Maximum Operating Temperature

+105°C

Minimum Bend Radius

55 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 32mm Nominal Diameter, Polyamide, Black

P.O.A.

PMA Flexible Conduit, 32mm Nominal Diameter, Polyamide, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Diameter

32mm

Material

Polyamide

Conduit Type

Flexible

Outer Diameter

34.5mm

Colour

Black

Interior Diameter

29mm

Length

10m

IP Rating

IP54, IP66, IP68

Maximum Operating Temperature

+105°C

Minimum Bend Radius

55 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

You may be interested in