E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PMA Flexible Conduit, 25mm Nominal Diameter, PUR, Black

RS Stock No.: 364-3458Brand: PMAManufacturers Part No.: PUET-23B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

PUR

Conduit Type

Flexible

Series

PUE

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.4mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M25

Maximum Operating Temperature

+50°C

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-60°C

Product details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 292.641 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, PUR, Black

P.O.A.

PMA Flexible Conduit, 25mm Nominal Diameter, PUR, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 292.641 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

PUR

Conduit Type

Flexible

Series

PUE

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.4mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M25

Maximum Operating Temperature

+50°C

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-60°C

Product details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 292.641 Reel of 10 Metres (ex VAT)