Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

PMA Flexible Conduit, 32mm Nominal Diameter, PUR, Black

RS Stock No.: 364-3464Brand: PMAManufacturers Part No.: PUET-29B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

32mm

Material

PUR

Conduit Type

Flexible

Series

PUE

Outer Diameter

34.5mm

Colour

Black

Interior Diameter

28.8mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M32

Maximum Operating Temperature

+50°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-60°C

Product details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 32mm Nominal Diameter, Plastic, Black
€ 372.221 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 32mm Nominal Diameter, PUR, Black

P.O.A.

PMA Flexible Conduit, 32mm Nominal Diameter, PUR, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PMA Flexible Conduit, 32mm Nominal Diameter, Plastic, Black
€ 372.221 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

32mm

Material

PUR

Conduit Type

Flexible

Series

PUE

Outer Diameter

34.5mm

Colour

Black

Interior Diameter

28.8mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M32

Maximum Operating Temperature

+50°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-60°C

Product details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 32mm Nominal Diameter, Plastic, Black
€ 372.221 Reel of 10 Metres (ex VAT)