PMA Terminal Sleeve, Conduit Fitting, 17mm Nominal Size, M25, PA 6, Black

RS Stock No.: 314-8521Brand: PMAManufacturers Part No.: RKS-17
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

17mm

Fitting Type

Terminal Sleeve

Thread Size

M25

Material

PA 6

Colour

Black

Finish

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Protective Sleeve

Black high shock resistant, push-in fitting designed for use with PMAFLEX conduits, manufactured from modified Polyamides.

Protection sleeves offer protection against damage to cables and wires (through sharp cutting edges on the conduit), they are used at the end of conduits where no fittings with threads are necessary.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
Stock information temporarily unavailable.

€ 36.30

€ 3.63 Each (In a Pack of 10) (ex VAT)

€ 43.20

€ 4.32 Each (In a Pack of 10) (inc. VAT)

PMA Terminal Sleeve, Conduit Fitting, 17mm Nominal Size, M25, PA 6, Black

€ 36.30

€ 3.63 Each (In a Pack of 10) (ex VAT)

€ 43.20

€ 4.32 Each (In a Pack of 10) (inc. VAT)

PMA Terminal Sleeve, Conduit Fitting, 17mm Nominal Size, M25, PA 6, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 3.63€ 36.30
100 - 490€ 3.50€ 35.00
500+€ 3.37€ 33.70
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Size

17mm

Fitting Type

Terminal Sleeve

Thread Size

M25

Material

PA 6

Colour

Black

Finish

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Protective Sleeve

Black high shock resistant, push-in fitting designed for use with PMAFLEX conduits, manufactured from modified Polyamides.

Protection sleeves offer protection against damage to cables and wires (through sharp cutting edges on the conduit), they are used at the end of conduits where no fittings with threads are necessary.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in