Technical Document
Specifications
Brand
PMANominal Diameter
32mm
Material
Plastic
Conduit Type
Flexible
Series
VAML
Outer Diameter
34.5mm
Colour
Black
Interior Diameter
27.6mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M32
Coating Material
Uncoated
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Minimum Bend Radius
55 mm
Country of Origin
Switzerland
Product details
Flexible Medium Wall Conduit - VAML
The flexible medium wall VAML heavy wall black conduits offer excellent flame properties and are therefore specially used for applications in the passenger areas of railway vehicles or in traction tunnels as well as underground stations and public buildings. They are additionally characterised by medium to high mechanical strength and good weather resistance. The VAML is medium walled and is manufactured from modified Polyamide 6.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
€ 212.56
€ 212.56 Each (ex VAT)
€ 252.95
€ 252.95 Each (inc. VAT)
1
€ 212.56
€ 212.56 Each (ex VAT)
€ 252.95
€ 252.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 212.56 |
10 - 49 | € 205.04 |
50+ | € 197.18 |
Technical Document
Specifications
Brand
PMANominal Diameter
32mm
Material
Plastic
Conduit Type
Flexible
Series
VAML
Outer Diameter
34.5mm
Colour
Black
Interior Diameter
27.6mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M32
Coating Material
Uncoated
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Minimum Bend Radius
55 mm
Country of Origin
Switzerland
Product details
Flexible Medium Wall Conduit - VAML
The flexible medium wall VAML heavy wall black conduits offer excellent flame properties and are therefore specially used for applications in the passenger areas of railway vehicles or in traction tunnels as well as underground stations and public buildings. They are additionally characterised by medium to high mechanical strength and good weather resistance. The VAML is medium walled and is manufactured from modified Polyamide 6.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: