E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Polamco 100P2554 Series Aluminium D Sub Backshell, 9 Way

RS Stock No.: 458-070Brand: PolamcoManufacturers Part No.: 100P2554-09-08-1-C
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Polamco

Number Of Contacts

9

Housing Material

Aluminium

Body Orientation

Straight

Series

100P2554

Country of Origin

United Kingdom

Product details

Shielded Micro D Connector Backshell Kits

a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel plating and are available in a range of shell sizes.

Supplied with

Mounting clips, screws and heatshrink boots

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

You may be interested in
RS PRO D Sub Backshell, 9 Way
€ 220.91Each (ex VAT)
Stock information temporarily unavailable.

€ 396.61

€ 396.61 Each (ex VAT)

€ 471.97

€ 471.97 Each (inc. VAT)

Polamco 100P2554 Series Aluminium D Sub Backshell, 9 Way

€ 396.61

€ 396.61 Each (ex VAT)

€ 471.97

€ 471.97 Each (inc. VAT)

Polamco 100P2554 Series Aluminium D Sub Backshell, 9 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 396.61
10 - 24€ 391.83
25 - 49€ 387.13
50 - 99€ 382.96
100+€ 378.91
You may be interested in
RS PRO D Sub Backshell, 9 Way
€ 220.91Each (ex VAT)

Technical Document

Specifications

Brand

Polamco

Number Of Contacts

9

Housing Material

Aluminium

Body Orientation

Straight

Series

100P2554

Country of Origin

United Kingdom

Product details

Shielded Micro D Connector Backshell Kits

a range of shielded Microminiature D connector backshell kits consisting of a backshell adapter, hex head jackscrews, stainless steel retention clip and a heatshrink boot. These shielded Micro D connector backshells are made from aluminium alloy with an electroless nickel plating and are available in a range of shell sizes.

Supplied with

Mounting clips, screws and heatshrink boots

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

You may be interested in
RS PRO D Sub Backshell, 9 Way
€ 220.91Each (ex VAT)