Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Polamco, 91Size 10 Straight Circular Connector Backshell, For Use With MIL-DTL-26482 Series I, PATT 105, PATT 603

RS Stock No.: 241-1301Brand: PolamcoManufacturers Part No.: 91D1-10-05-1-ZB
brand-logo

Technical Document

Specifications

Brand

Polamco

For Use With

MIL-DTL-26482 Series I, PATT 105, PATT 603

Shell Size

10

Body Orientation

Straight

Housing Material

Aluminium Alloy

Spring Clip Size

1

Thread Size

UNEF 9/16-24

Length

34mm

Series

91

Country of Origin

United Kingdom

Product details

91 Series Spin Coupling Backshells, Polamco

Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Polamco Spring Clip HE.100 8 mm
€ 12.11Each (ex VAT)
Stock information temporarily unavailable.

€ 191.52

€ 191.52 Each (ex VAT)

€ 227.91

€ 227.91 Each (inc. VAT)

Polamco, 91Size 10 Straight Circular Connector Backshell, For Use With MIL-DTL-26482 Series I, PATT 105, PATT 603

€ 191.52

€ 191.52 Each (ex VAT)

€ 227.91

€ 227.91 Each (inc. VAT)

Polamco, 91Size 10 Straight Circular Connector Backshell, For Use With MIL-DTL-26482 Series I, PATT 105, PATT 603
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 191.52
5 - 24€ 189.06
25 - 49€ 186.71
50 - 99€ 184.57
100+€ 182.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Polamco Spring Clip HE.100 8 mm
€ 12.11Each (ex VAT)

Technical Document

Specifications

Brand

Polamco

For Use With

MIL-DTL-26482 Series I, PATT 105, PATT 603

Shell Size

10

Body Orientation

Straight

Housing Material

Aluminium Alloy

Spring Clip Size

1

Thread Size

UNEF 9/16-24

Length

34mm

Series

91

Country of Origin

United Kingdom

Product details

91 Series Spin Coupling Backshells, Polamco

Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Polamco Spring Clip HE.100 8 mm
€ 12.11Each (ex VAT)