E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Polyco Healthline Yellow Reusable Kevlar Protective Sleeve, 20in Length

RS Stock No.: 252-2110Brand: Polyco HealthlineManufacturers Part No.: 7553
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

Kevlar

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

20in

Colour

Yellow

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 15.87

€ 15.87 Each (ex VAT)

€ 18.89

€ 18.89 Each (inc. VAT)

Polyco Healthline Yellow Reusable Kevlar Protective Sleeve, 20in Length

€ 15.87

€ 15.87 Each (ex VAT)

€ 18.89

€ 18.89 Each (inc. VAT)

Polyco Healthline Yellow Reusable Kevlar Protective Sleeve, 20in Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Kevlar

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

20in

Colour

Yellow

Country of Origin

Pakistan