Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Polyco Healthline Reflex Yellow Latex General Purpose Work Gloves, Size 8, Latex Coating

RS Stock No.: 513-4580Brand: Polyco HealthlineManufacturers Part No.: 8602
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Latex

Main Colour of Glove

Yellow

Number of Gloves

10Pairs

Glove Coating

Latex

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

Reflex

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

Product details

Reflex Orange - Palm Coated Latex - Knit Wrist

Yellow seamless liner provides both comfort and relief from potential hand fatigue
The back of the glove is un-coated allowing the hand to breathe
Orange palm coating provides excellent grip in both wet and dry conditions for safe and secure handling.
Medium duty durability offering good puncture and abrasion resistance

Standards

EN388 4142

Stock information temporarily unavailable.

€ 27.07

€ 27.07 1 Bag of 5 (ex VAT)

€ 32.21

€ 32.21 1 Bag of 5 (inc. VAT)

Polyco Healthline Reflex Yellow Latex General Purpose Work Gloves, Size 8, Latex Coating

€ 27.07

€ 27.07 1 Bag of 5 (ex VAT)

€ 32.21

€ 32.21 1 Bag of 5 (inc. VAT)

Polyco Healthline Reflex Yellow Latex General Purpose Work Gloves, Size 8, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Latex

Main Colour of Glove

Yellow

Number of Gloves

10Pairs

Glove Coating

Latex

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

Range

Reflex

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

Product details

Reflex Orange - Palm Coated Latex - Knit Wrist

Yellow seamless liner provides both comfort and relief from potential hand fatigue
The back of the glove is un-coated allowing the hand to breathe
Orange palm coating provides excellent grip in both wet and dry conditions for safe and secure handling.
Medium duty durability offering good puncture and abrasion resistance

Standards

EN388 4142