E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Polyco Healthline Finite PF Blue Nitrile Chemical Resistant Gloves, Size 9

RS Stock No.: 272-3427Brand: Polyco HealthlineManufacturers Part No.: CV19-FN100-04
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Blue

Range

Finite PF

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Polyco Healthline Finite PF Blue Nitrile Chemical Resistant Gloves, Size 9

P.O.A.

Polyco Healthline Finite PF Blue Nitrile Chemical Resistant Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Blue

Range

Finite PF

Country of Origin

Malaysia