Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Polyco Healthline Finite PF Blue Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack

RS Stock No.: 136-3556Brand: Polyco HealthlineManufacturers Part No.: FN100/04
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

XL

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN1186, EN374, EN374-2, EN374-3

Powdered

Powder-Free

Number of Gloves

100

Range

Finite PF

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Thailand

Product details

Finite PF Nitrile Powder Free Disposable Gloves

Finite PF are Nitrile disposable, powder free gloves made from synthetic rubber which is strong and still providing excellent comfort and flexibility. The gloves have a beaded cuff protecting you from liquid rollback and adding to the strength of the sensitive Nitrile rubber gloves. A variety uses for the gloves are available due to the good mechanical and chemical properties plus the powder free reduces the possibilities of product contamination. An AQL rating of 1.5 all adds to the versatility of the Finite PF series.

FEATURES and BENEFITS:

Nitrile rubber
Powder free
Disposable
Beaded cuff – protects from liquid rollback
Contains no proteins present in latex
Protein sensitisation eliminated
Reduced product contamination
Good mechanical properties
Soft
Flexible
Comfortable
Sensitive
Strong – maintains tensile strength
Versatile
AQL rating 1.5
Suitable for food contact – EN1186

PROTECTION:

EN374
Oils
Acids
Other chemicals

APPLICATIONS:

Food processing
Laboratory work
Electronics
General assembly
Automotive maintenance and repair

Standards

CE 0088, EN374-2, EN374-3, AQL 1.5

Stock information temporarily unavailable.

€ 27.85

€ 27.85 1 Box of 100 (ex VAT)

€ 33.14

€ 33.14 1 Box of 100 (inc. VAT)

Polyco Healthline Finite PF Blue Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack

€ 27.85

€ 27.85 1 Box of 100 (ex VAT)

€ 33.14

€ 33.14 1 Box of 100 (inc. VAT)

Polyco Healthline Finite PF Blue Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

XL

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN1186, EN374, EN374-2, EN374-3

Powdered

Powder-Free

Number of Gloves

100

Range

Finite PF

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Thailand

Product details

Finite PF Nitrile Powder Free Disposable Gloves

Finite PF are Nitrile disposable, powder free gloves made from synthetic rubber which is strong and still providing excellent comfort and flexibility. The gloves have a beaded cuff protecting you from liquid rollback and adding to the strength of the sensitive Nitrile rubber gloves. A variety uses for the gloves are available due to the good mechanical and chemical properties plus the powder free reduces the possibilities of product contamination. An AQL rating of 1.5 all adds to the versatility of the Finite PF series.

FEATURES and BENEFITS:

Nitrile rubber
Powder free
Disposable
Beaded cuff – protects from liquid rollback
Contains no proteins present in latex
Protein sensitisation eliminated
Reduced product contamination
Good mechanical properties
Soft
Flexible
Comfortable
Sensitive
Strong – maintains tensile strength
Versatile
AQL rating 1.5
Suitable for food contact – EN1186

PROTECTION:

EN374
Oils
Acids
Other chemicals

APPLICATIONS:

Food processing
Laboratory work
Electronics
General assembly
Automotive maintenance and repair

Standards

CE 0088, EN374-2, EN374-3, AQL 1.5