Polymaker 1.75mm Natural PLA 3D Printer Filament, 1kg

RS Stock No.: 200-9385Brand: PolymakerManufacturers Part No.: CA02037
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM

Colour

Natural

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

Stock information temporarily unavailable.

€ 44.45

€ 44.45 Each (ex VAT)

€ 52.90

€ 52.90 Each (inc. VAT)

Polymaker 1.75mm Natural PLA 3D Printer Filament, 1kg

€ 44.45

€ 44.45 Each (ex VAT)

€ 52.90

€ 52.90 Each (inc. VAT)

Polymaker 1.75mm Natural PLA 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM

Colour

Natural

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China