Polymaker 1.75mm Black PLA 3D Printer Filament, 3kg

RS Stock No.: 200-9397Brand: PolymakerManufacturers Part No.: PA02037
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM

Colour

Black

Weight

3kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 118.74

€ 118.74 Each (ex VAT)

€ 141.30

€ 141.30 Each (inc. VAT)

Polymaker 1.75mm Black PLA 3D Printer Filament, 3kg

€ 118.74

€ 118.74 Each (ex VAT)

€ 141.30

€ 141.30 Each (inc. VAT)

Polymaker 1.75mm Black PLA 3D Printer Filament, 3kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM

Colour

Black

Weight

3kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

You may be interested in