Technical Document
Specifications
Brand
Polymer OpticsProduct Type
LED Lens & Holder
Emission Pattern
Medium
Viewing Angle
30 °
Dimensions
14.9 x 12.9 x 13.8mm
Height
13.8mm
Kit Contents
Lens, Lens Holder
Length
14.9mm
Width
12.9mm
Country of Origin
United Kingdom
€ 14.60
€ 2.92 Each (In a Pack of 5) (ex VAT)
€ 17.37
€ 3.475 Each (In a Pack of 5) (inc. VAT)
5
€ 14.60
€ 2.92 Each (In a Pack of 5) (ex VAT)
€ 17.37
€ 3.475 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.92 | € 14.60 |
25 - 45 | € 2.79 | € 13.95 |
50 - 95 | € 2.69 | € 13.45 |
100+ | € 2.61 | € 13.05 |
Technical Document
Specifications
Brand
Polymer OpticsProduct Type
LED Lens & Holder
Emission Pattern
Medium
Viewing Angle
30 °
Dimensions
14.9 x 12.9 x 13.8mm
Height
13.8mm
Kit Contents
Lens, Lens Holder
Length
14.9mm
Width
12.9mm
Country of Origin
United Kingdom