Technical Document
Specifications
Brand
Polymer OpticsProduct Type
LED Lens
Number of LEDs Per Lens
7
Lens Material
MCPCB
Dimensions
40 Dia. x 1.6mm
Diameter
40mm
Height
1.6mm
Country of Origin
United Kingdom
€ 26.52
€ 6.63 Each (In a Pack of 4) (ex VAT)
€ 31.56
€ 7.89 Each (In a Pack of 4) (inc. VAT)
4
€ 26.52
€ 6.63 Each (In a Pack of 4) (ex VAT)
€ 31.56
€ 7.89 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polymer OpticsProduct Type
LED Lens
Number of LEDs Per Lens
7
Lens Material
MCPCB
Dimensions
40 Dia. x 1.6mm
Diameter
40mm
Height
1.6mm
Country of Origin
United Kingdom