Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

POP Aluminium Blind Rivet, 4.8mm

RS Stock No.: 351-3559Brand: POPManufacturers Part No.: AD66SB
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

10mm

Fixing Hole Diameter

5mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

3.2mm

Thickness of Material Maximum

4.8mm

Colour

Silver

Grip Range Maximum

4.8mm

Grip Range Minimum

3.2mm

Finish

Plain

Product details

Closed End POP® Rivets

Closed end domed head rivets
Moisture and pressure tight with guaranteed mandrel head retention
Aluminium alloy (5% magnesium) body, carbon steel mandrel

You may be interested in
POP Aluminium Blind Rivet, 4.8mm
€ 42.711 Bag of 100 (ex VAT)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
€ 74.921 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

€ 29.18

€ 29.18 1 Bag of 100 (ex VAT)

€ 34.72

€ 34.72 1 Bag of 100 (inc. VAT)

POP Aluminium Blind Rivet, 4.8mm

€ 29.18

€ 29.18 1 Bag of 100 (ex VAT)

€ 34.72

€ 34.72 1 Bag of 100 (inc. VAT)

POP Aluminium Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.18
5 - 9€ 28.19
10 - 29€ 27.15
30+€ 25.71
You may be interested in
POP Aluminium Blind Rivet, 4.8mm
€ 42.711 Bag of 100 (ex VAT)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
€ 74.921 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

10mm

Fixing Hole Diameter

5mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

3.2mm

Thickness of Material Maximum

4.8mm

Colour

Silver

Grip Range Maximum

4.8mm

Grip Range Minimum

3.2mm

Finish

Plain

Product details

Closed End POP® Rivets

Closed end domed head rivets
Moisture and pressure tight with guaranteed mandrel head retention
Aluminium alloy (5% magnesium) body, carbon steel mandrel

You may be interested in
POP Aluminium Blind Rivet, 4.8mm
€ 42.711 Bag of 100 (ex VAT)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
€ 74.921 Bag of 100 (ex VAT)