E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

POP Carbon Steel Blind Rivet, 4.8mm

RS Stock No.: 768-9997Brand: POPManufacturers Part No.: SD670UG
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

10.1mm

Fixing Hole Diameter

4.9 → 5.1mm

Rivet Body Material

Carbon Steel

Mandrel Material

Carbon Steel

Thickness of Material Minimum

1.6mm

Thickness of Material Maximum

7mm

Finish

Plain

You may be interested in
POP Stainless Steel Blind Rivet, 6.4mm
€ 37.151 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

POP Carbon Steel Blind Rivet, 4.8mm

P.O.A.

POP Carbon Steel Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
POP Stainless Steel Blind Rivet, 6.4mm
€ 37.151 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

10.1mm

Fixing Hole Diameter

4.9 → 5.1mm

Rivet Body Material

Carbon Steel

Mandrel Material

Carbon Steel

Thickness of Material Minimum

1.6mm

Thickness of Material Maximum

7mm

Finish

Plain

You may be interested in
POP Stainless Steel Blind Rivet, 6.4mm
€ 37.151 Bag of 100 (ex VAT)