Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
2mm
Rivet Length
12.8mm
Fixing Hole Diameter
4.8mm
Rivet Body Material
Aluminium
Country of Origin
Germany
Stock information temporarily unavailable.
€ 41.56
€ 41.56 1 Bag of 100 (ex VAT)
€ 49.46
€ 49.46 1 Bag of 100 (inc. VAT)
POP Aluminium Blind Rivet, 2mm
1
€ 41.56
€ 41.56 1 Bag of 100 (ex VAT)
€ 49.46
€ 49.46 1 Bag of 100 (inc. VAT)
POP Aluminium Blind Rivet, 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 41.56 |
2 - 3 | € 40.96 |
4+ | € 40.72 |
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
2mm
Rivet Length
12.8mm
Fixing Hole Diameter
4.8mm
Rivet Body Material
Aluminium
Country of Origin
Germany