E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portescap Brushed DC Motor, 2.3 W, 12 V dc, 2.4 mNm, 10800 rpm, 1.5mm Shaft Diameter

RS Stock No.: 192-5938Brand: PortescapManufacturers Part No.: 16N28-207E.201
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

2.3 W

Output Speed

10800 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

2.4 mNm

Dimensions

16 (Dia.) x 28 mm

Current Rating

240 mA

Length

28mm

Core Construction

Ironless

Product details

16mm DC Motor Escap 16N28 1.7W

A range of Portescap 16N28 DC motors with an alnico magnet. The ironless motors have a compact design and can deliver a torque up to 3 mNm.

Stock information temporarily unavailable.

€ 91.70

€ 91.70 Each (ex VAT)

€ 109.12

€ 109.12 Each (inc. VAT)

Portescap Brushed DC Motor, 2.3 W, 12 V dc, 2.4 mNm, 10800 rpm, 1.5mm Shaft Diameter

€ 91.70

€ 91.70 Each (ex VAT)

€ 109.12

€ 109.12 Each (inc. VAT)

Portescap Brushed DC Motor, 2.3 W, 12 V dc, 2.4 mNm, 10800 rpm, 1.5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

2.3 W

Output Speed

10800 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

2.4 mNm

Dimensions

16 (Dia.) x 28 mm

Current Rating

240 mA

Length

28mm

Core Construction

Ironless

Product details

16mm DC Motor Escap 16N28 1.7W

A range of Portescap 16N28 DC motors with an alnico magnet. The ironless motors have a compact design and can deliver a torque up to 3 mNm.