Technical Document
Specifications
Brand
PortescapActuator Type
Micro Linear Actuator
Maximum Stroke Length
48mm
Maximum Load
34.2N
Input Voltage
12V dc
Series
26DBM-L
Motor Technology
Stepper Motor
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Portescap Micro Linear Actuator, 48mm, 12V dc, 34.2N
1
P.O.A.
Portescap Micro Linear Actuator, 48mm, 12V dc, 34.2N
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortescapActuator Type
Micro Linear Actuator
Maximum Stroke Length
48mm
Maximum Load
34.2N
Input Voltage
12V dc
Series
26DBM-L
Motor Technology
Stepper Motor
Country of Origin
India