Technical Document
Specifications
Brand
PortescapSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
11 W
Output Speed
5600 rpm
Shaft Diameter
3mm
Maximum Output Torque
21 mNm
Dimensions
28 (Dia.) x 43.5 mm
Current Rating
530 mA
Length
43.5mm
Core Construction
Ironless
Country of Origin
India
Product details
28mm DC Motor Escap 28L28 11W
A range of Portescap 28L28 DC motors with an alnico magnet. The brushed motors have a compact design, ironless construction and can deliver a torque up to 20 mNm.
€ 260.40
€ 260.40 Each (ex VAT)
€ 309.88
€ 309.88 Each (inc. VAT)
1
€ 260.40
€ 260.40 Each (ex VAT)
€ 309.88
€ 309.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortescapSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
11 W
Output Speed
5600 rpm
Shaft Diameter
3mm
Maximum Output Torque
21 mNm
Dimensions
28 (Dia.) x 43.5 mm
Current Rating
530 mA
Length
43.5mm
Core Construction
Ironless
Country of Origin
India
Product details
28mm DC Motor Escap 28L28 11W
A range of Portescap 28L28 DC motors with an alnico magnet. The brushed motors have a compact design, ironless construction and can deliver a torque up to 20 mNm.